Weller WD 1 Soldering Station 80W, 240V
- RS Stock No.:
- 510-2038
- Mfr. Part No.:
- T0053400399N
- Brand:
- Weller
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£260.34
(exc. VAT)
£312.41
(inc. VAT)
- RS Stock No.:
- 510-2038
- Mfr. Part No.:
- T0053400399N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weller | |
Model Number | WD 1 | |
Tasks Supported | Desoldering / Soldering | |
Plug Type | UK | |
Wattage | 80W | |
Input Voltage | 240V | |
Soldering Tip Temperature | +450°C | |
Number of Outputs | 1 | |
Display Type | LCD | |
ESD Safe | Yes | |
Select all | ||
---|---|---|
Brand Weller | ||
Model Number WD 1 | ||
Tasks Supported Desoldering / Soldering | ||
Plug Type UK | ||
Wattage 80W | ||
Input Voltage 240V | ||
Soldering Tip Temperature +450°C | ||
Number of Outputs 1 | ||
Display Type LCD | ||
ESD Safe Yes | ||
- COO (Country of Origin):
- MX
WD1 Power Unit
Microprocessor controlled power unit, developed for industrial production technology including repair and laboratory areas in a modern ergonomic design. Top temperature accuracy and optimised dynamic temperature behaviour when under stress is achieved by fast and precise measured recording in the closed control loop.
Features and Benefits
Big LCD display allows clear information display and simple handling
Three fixed temperatures can be assigned with the temperature buttons
The following settings are possible without any accessory unit:- custom designed calibration function, programmable temperature decrease, interlock functions, remote ID for ISO applications
For suitable soldering iron refer to stock nos. 292-1943
Three fixed temperatures can be assigned with the temperature buttons
The following settings are possible without any accessory unit:- custom designed calibration function, programmable temperature decrease, interlock functions, remote ID for ISO applications
For suitable soldering iron refer to stock nos. 292-1943
Additional Information
WELLER'S LATEST MODEL, GENERATION WT, COMPLETE WITH ADDITIONAL FEATURES AND BENEFITS, RS stock no 122-7912
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Soldering - Weller
Related links
- Metcal MX-5010 Soldering Station 80W, 240V
- Metcal MX-5051 Soldering Station 80W, 240V
- Weller WD 1000T Soldering Station 80W, 230V
- Weller WD 1000 Soldering Station 80W, 230V
- Weller WSM 1 Soldering Station 50W 100°C to 400°C
- Weller WD 1000M Soldering Station 160W, 120V
- Weller WX 1 Soldering Station 200W, 230V
- Weller WSD81 Soldering Station 80W, 230V