Weller LHT FX 9 mm Bent Screwdriver Soldering Iron Tip for use with WSP150
- RS Stock No.:
- 509-6573
- Mfr. Part No.:
- T0054446099
- Brand:
- Weller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 509-6573
- Mfr. Part No.:
- T0054446099
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Bent Screwdriver | |
| Model Number | LHT FX | |
| For Use With | WSP150 | |
| Tip Size | 9 mm | |
| Tip Series | LHT | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Bent Screwdriver | ||
Model Number LHT FX | ||
For Use With WSP150 | ||
Tip Size 9 mm | ||
Tip Series LHT | ||
- COO (Country of Origin):
- DK
Weller Soldering Iron Tips
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.
Features and Benefits:
- All Weller soldering tips feature an individual galvanised ferrous coating. The solder area of the tip also comes tin-plated. This prevents any oxidation before the soldering tip reaches you.
- Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point.
- These tips feature a stable heat guarantee. They are incredibly reliable and can increase solder process productivity by up to 50%. This provides you with excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
Soldering is often used for:
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
Tips
Related links
- Weller LHT FX 9 MM Bent Screwdriver Soldering Iron Tip for use with WSP150
- Weller LHT EX 7 mm Bent Screwdriver Soldering Iron Tip for use with WSP150
- Weller LHT DX 5 mm Bent Screwdriver Soldering Iron Tip for use with WSP150
- Weller LT HX 0.8 mm Bent Screwdriver Soldering Iron Tip
- Weller CT2 FX8 (425°C) 10 mm Bent Screwdriver Soldering Iron Tip for use with W201
- Weller 10 mm Bent Screwdriver Soldering Iron Tip for use with WLIR80
- Weller LT MX 3.2 mm Bent Screwdriver Soldering Iron Tip
- Weller XNT AX 1 WP65 WXP90

