Weller 9.3 mm Screwdriver Soldering Iron Tip for use with WSP 150
- RS Stock No.:
- 509-6545
- Mfr. Part No.:
- 0054445099
- Brand:
- Weller
Subtotal (1 unit)*
£12.40
(exc. VAT)
£14.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 74 unit(s) shipping from 20 April 2026
- Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.40 |
*price indicative
- RS Stock No.:
- 509-6545
- Mfr. Part No.:
- 0054445099
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| For Use With | WSP 150 | |
| Tip Series | LHT | |
| Tip Width | 9.3 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
For Use With WSP 150 | ||
Tip Series LHT | ||
Tip Width 9.3 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BA
Weller Soldering Iron Tips
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.
Features and Benefits:
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
Tips
Related links
- Weller XHT F 9.3 mm Screwdriver 48 mm Soldering Iron Tip for use with WXP200, WP200
- Weller RTUS 093 S MS 9.3 mm Screwdriver Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller 3.2 mm Screwdriver Soldering Iron Tip for use with WSP 150
- Weller LHT FX 9 mm Bent Screwdriver 9.2 mm Soldering Iron Tip for use with WSP 150
- Weller LHT D45 5 mm Bevel Soldering Iron Tip for use with WSP 150
- Weller PT E7 5.6 mm Screwdriver Soldering Iron Tip
- Weller PT A6 1.6 mm Screwdriver Soldering Iron Tip
- Weller PT L6 2 mm Screwdriver Soldering Iron Tip
