Testo Combustion Gas Analyser Printer, ±20 ppm (0 to 400 ppm) ppm, 40 hPa Max
- RS Stock No.:
- 509-5693
- Mfr. Part No.:
- 0554 0549
- Brand:
- Testo
Subtotal (1 unit)*
£236.00
(exc. VAT)
£283.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £236.00 |
*price indicative
- RS Stock No.:
- 509-5693
- Mfr. Part No.:
- 0554 0549
- Brand:
- Testo
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
| Brand | Testo | |
| Product Type | Combustion Gas Analyser Printer | |
| Carbon Monoxide Accuracy | ±20 ppm (0 to 400 ppm) ppm | |
| Carbon Monoxide Resolution | 1ppm | |
| Maximum Gas Pressure | 40hPa | |
| Minimum Gas Pressure | -40hPa | |
| Oxygen Level Accuracy | ±0.2 Vol. % | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Width | 88 mm | |
| Length | 150mm | |
| Weight | 330g | |
| Height | 50mm | |
| Power Source | Battery | |
| Battery Life | 6h | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Combustion Gas Analyser Printer | ||
Carbon Monoxide Accuracy ±20 ppm (0 to 400 ppm) ppm | ||
Carbon Monoxide Resolution 1ppm | ||
Maximum Gas Pressure 40hPa | ||
Minimum Gas Pressure -40hPa | ||
Oxygen Level Accuracy ±0.2 Vol. % | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Width 88 mm | ||
Length 150mm | ||
Weight 330g | ||
Height 50mm | ||
Power Source Battery | ||
Battery Life 6h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Testo Combustion Gas Analyser Printer, 258g Weight, Battery-Powered - 0554 0549
Use this combustion gas analyser printer from Testo to print and keep track of on-site measurements. Its IRDA technology means it uses infrared signals to communicate with compatible devices for fast data transmission. Thanks to its rapid data transfer speed of 2s, it provides nearly instant access to hard copies of your readings. Timestamps on the printouts help you keep accurate records for precise data analysis.
Features & Benefits
• Compact dimensions of 145 (L) x 75 (W) x 40mm (H) mean it will fit on your tool belt
• Light weight of 258g for ease of handling
• Battery-powered for portability
Applications
• Boilers
• Gas appliances
• Air quality testing
Why is flue gas analysis important?
A flue gas analyser helps with troubleshooting when installing or servicing equipment, alerting you to safety issues such as carbon monoxide emissions.
testo 922 2 Channel K Type Thermometer
2 channel type K thermocouple thermometer
Accepts a wide range of Testo and other type K thermocouple probes with miniature K type connectors
Compatible with the Testo Radio Probe System to provide an additional temperature measurement
Displays differential temperature
Print out readings on-site to the optional Testo printer
Cyclical printing of readings, e.g. once a minute
Continuous display of max/min values
Hold button to freeze reading
Backlit display
Supplied with
Alkaline battery and instructions.