Chemtronics 9 g Pen Lead Free Flux Remover Pen
- RS Stock No.:
- 508-6380
- Mfr. Part No.:
- CW9400
- Brand:
- Chemtronics
Bulk discount available
Subtotal (1 unit)*
£15.68
(exc. VAT)
£18.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.68 |
| 10 - 19 | £15.03 |
| 20 - 49 | £14.58 |
| 50 + | £13.34 |
*price indicative
- RS Stock No.:
- 508-6380
- Mfr. Part No.:
- CW9400
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Package Type | Pen | |
| Product Type | Flux Remover Pen | |
| Package Size | 9 g | |
| Lead Free | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Package Type Pen | ||
Product Type Flux Remover Pen | ||
Package Size 9 g | ||
Lead Free Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Lead-Free Flux Removing Pen
Ideal for precision work & quick removal of Flux in Lead-Free & tin/lead processes
Removes lead-free flux in seconds
Provides controlled and exact application for precision work
Can also be used for tin/lead fluxes & applications
Quick drying
Contents 9g (0.32 oz)
Pens
Supplied with
MSDS
Related links
- MG Chemicals 11.5 ml Pen Lead Free Solder Flux Remover
- Chemtronics 200 ml Aerosol Lead Free Flux Remover
- MG Chemicals 945 ml Bottle Lead Free Solder Flux Remover
- Jelt 650 ml Lead Free Solder Flux Remover
- Chemtronics 200 ml Aerosol Flux Remover
- RS PRO Flux Remover
- Electrolube Flux Remover Spray
- Electrolube FLU Flux Remover
