Phoenix Contact PR3-BSC 400V ac/dc DIN Rail Relay Socket, for use with PR3 series

Image representative of range

Discontinued
RS Stock No.:
508-0540
Mfr. Part No.:
2833615
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Voltage

400V ac/dc

For Use With

PR3 series

Accessory Type

Base

Series

PR3-BSC

Mounting Type

DIN Rail

Termination Type

Screw

Non Compliant

COO (Country of Origin):
IT

Interface relay, Series PR3, 10 A


Octal relay


8-pin relay with 2-changeover contacts (2 x 10 A)
11-pin relay with 3-changeover contacts (3 x 10 A)
Mechanical switch setting indicator
Manual testing button
Plug-in

Relay socket


For 8 or 11-pin octal relays
Screw terminal
DIN rail assembly
Relay Socket For Use With PR3 Series 508-0540

Standards

  IEC 60664

Approvals

  DIN VDE 0110

Phoenix Contact PR3-BSC1/3X21


22833615 is a green, 38mm, relay base for octal relay REL-OR. The relay socket is designed for DIN rail mounting on NS 35/7.5 and has a nominal voltage of 400 V ac/dc.

Features and Benefits


• Operating temperature range of -40°C to +85°C
• Screw connection
• Mount in any position