RF Solutions FM-RRFQ1-868 RF Receiver Telemetry Module 868MHz, 4.5 → 5.5V
- RS Stock No.:
- 505-6834
- Mfr. Part No.:
- FM-RRFQ1-868
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 505-6834
- Mfr. Part No.:
- FM-RRFQ1-868
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Module Type | Receiver | |
| Supported Frequency Bands | 868MHz | |
| Modulation Technique | FM | |
| Maximum RF Data Rate | 9.6kbit/s | |
| Maximum Output Power | +5dBm | |
| Receiver Sensitivity | -100dBm | |
| Supply Voltage | 4.5 → 5.5V | |
| Dimensions | 38.1 x 4 x 18.3mm | |
| Height | 18.3mm | |
| Length | 38.1mm | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -25 °C | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Module Type Receiver | ||
Supported Frequency Bands 868MHz | ||
Modulation Technique FM | ||
Maximum RF Data Rate 9.6kbit/s | ||
Maximum Output Power +5dBm | ||
Receiver Sensitivity -100dBm | ||
Supply Voltage 4.5 → 5.5V | ||
Dimensions 38.1 x 4 x 18.3mm | ||
Height 18.3mm | ||
Length 38.1mm | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -25 °C | ||
Width 4mm | ||
