Texas Instruments ADC10080CIMT, 10-bit Parallel ADC Differential, Single Ended Input, 28-Pin TSSOP
- RS Stock No.:
- 504-4651
- Mfr. Part No.:
- ADC10080CIMT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 504-4651
- Mfr. Part No.:
- ADC10080CIMT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Pipelined | |
| Number of ADCs | 1 | |
| Resolution | 10-bit | |
| Sampling Rate | 80000ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Integral Nonlinearity Error | -1.4/1.6LSB | |
| Digital Interface Type | Parallel | |
| Typical Single Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 9.7 x 4.4 x 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Pipelined | ||
Number of ADCs 1 | ||
Resolution 10-bit | ||
Sampling Rate 80000ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Integral Nonlinearity Error -1.4/1.6LSB | ||
Digital Interface Type Parallel | ||
Typical Single Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 9.7 x 4.4 x 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
