Nichicon 330nF Electrolytic Capacitor 50V dc, Through Hole - UMT1HR33MDD
- RS Stock No.:
- 501-8949
- Mfr. Part No.:
- UMT1HR33MDD
- Brand:
- Nichicon
Image representative of range
Discontinued
- RS Stock No.:
- 501-8949
- Mfr. Part No.:
- UMT1HR33MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4 (Dia.) x 5mm | |
| Height | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1.5mm | |
| Lifetime | 1000h | |
| Ripple Current | 3.2mA | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Series | MT | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 5mm | ||
Height 5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.5mm | ||
Lifetime 1000h | ||
Ripple Current 3.2mA | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Series MT | ||
- COO (Country of Origin):
- JP
Aluminium Electrolytic Capacitor, MT Series, 105°C
Product height of 5 mmL, runs in a wide temperature range
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
PET sleeve (no PVC)
Lead-free plating on terminals
Operating temperature range -55 to +105°C
Capacitance tolerance: ±20%
