Harting Male RJ45 Connector, Cable Mount
- RS Stock No.:
- 498-2928
- Mfr. Part No.:
- 09451451500
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 498-2928
- Mfr. Part No.:
- 09451451500
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Number of Ports | 1 | |
| Orientation | Straight | |
| Length | 20.15mm | |
| Depth | 57.35mm | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Number of Ports 1 | ||
Orientation Straight | ||
Length 20.15mm | ||
Depth 57.35mm | ||
Contact Plating Gold over Nickel | ||
