EPCOS, B82462-A4 Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±20% Wire-Wound 7A Idc
- RS Stock No.:
- 496-0372
- Mfr. Part No.:
- B82464A4102M000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 496-0372
- Mfr. Part No.:
- B82464A4102M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 1 μH | |
| Maximum DC Current | 7A | |
| Length | 10.4mm | |
| Depth | 10.4mm | |
| Height | 4.8mm | |
| Dimensions | 10.4 x 10.4 x 4.8mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 9mΩ | |
| Series | B82462-A4 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 120MHz | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 1 μH | ||
Maximum DC Current 7A | ||
Length 10.4mm | ||
Depth 10.4mm | ||
Height 4.8mm | ||
Dimensions 10.4 x 10.4 x 4.8mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 9mΩ | ||
Series B82462-A4 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 120MHz | ||
Inductor Construction Wire-Wound | ||
B82464-A4 Series Wire Wound Chokes
SMT size 10 x 10mm
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies
Ferrite core construction
Leadfree tinned terminals
Wide operating temperature -55°C → +125°C
Very high rated current
Low DC resistance
Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)
