Crouzet, 24 V dc, 3.5 Nm, Brushless DC Geared Motor, Output Speed 108 rpm
- RS Stock No.:
- 494-7111
- Mfr. Part No.:
- 80081004
- Brand:
- Crouzet
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 494-7111
- Mfr. Part No.:
- 80081004
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Supply Voltage | 24 V dc | |
DC Motor Type | Brushless | |
Power Rating | 80 W | |
Output Speed | 108 rpm | |
Shaft Diameter | 10mm | |
Maximum Output Torque | 3.5 Nm | |
Gearhead Type | Right Angle | |
Dimensions | 207.5 x 56 x 82 mm | |
Current Rating | 6 A | |
Length | 207.5mm | |
Width | 56mm | |
Depth | 82mm | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushless | ||
Power Rating 80 W | ||
Output Speed 108 rpm | ||
Shaft Diameter 10mm | ||
Maximum Output Torque 3.5 Nm | ||
Gearhead Type Right Angle | ||
Dimensions 207.5 x 56 x 82 mm | ||
Current Rating 6 A | ||
Length 207.5mm | ||
Width 56mm | ||
Depth 82mm | ||
- COO (Country of Origin):
- FR
MotoMate with Right Angle Gearbox
Output perpendicular to motor
Silent operation
Mechanically irreversible with high ratios
Ideal for short reduction ratios
Ideal for compact applications
Silent operation
Mechanically irreversible with high ratios
Ideal for short reduction ratios
Ideal for compact applications