- RS Stock No.:
- 493-8858
- Mfr. Part No.:
- LUB12
- Brand:
- Schneider Electric
65 In stock - FREE next working day delivery available
25 available from Europe for delivery within 1 working day(s).
Added
Price Each
£64.96
(exc. VAT)
£77.95
(inc. VAT)
Units | Per unit |
1 - 4 | £64.96 |
5 + | £62.36 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 493-8858
- Mfr. Part No.:
- LUB12
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Power Base - U-Line Series
Schneider Electric power bases are one of two basic units that are required every when used in conjunction with a control unit. This type of power base is independent of the control voltage motor power, it also incorporates the braking function.
Features & Benefits
- Each power base within this range is independent of the control voltage and of the motor power
- Incorporates the braking function with a breaking capacity of 50 kA at 400 V
- Total co-ordination (continuity of service) and switching function
- Offers users short circuit protection, dramatically impacting downtime of machines
- Padlockable
- Disconnection/isolation
- Two auxiliary contacts (1NO+1NC) which indicate the open or closed position of the power contacts
- Each powerbase is 45mm wide
- Forms part of Schneider Electrics TeSys range of products
Note
Current shown is when at a voltage of 440V is utilised. LUB**** series power bases are non-reversing, LU2B**** series are reversing types.
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric Advanced Motor Starter, Shock and Vibration Resistant, IP20 Rating - U-Line Series - LUB12
In the market for a motor protection and starting solution? Choose this advanced motor starter from Schneider Electric. When combined with a compatible control unit, it's handy for powering three-phase motors up to 5.5kW and 400V and protecting them from electrical faults during operation. As a three-pole device, it's a practical pick for use with up to three connected components. A sophisticated motor management system gives you access to detailed info about all the motor starters in your installation for easy monitoring of your whole network. Thanks to this unit's modular plug-and-play design, maintaining it or adding further modules is a breeze.
Features & Benefits
• Versatile mounting options mean you can clip it onto a standard DIN rail or screw it securely in place
• Rotary handle can be secured with a padlock to prevent tampering
• Blanking shutters cover unused cavities to reduce the risk of electric shocks
• Resists shock and vibration for safe use near moving machinery
• Rotary handle can be secured with a padlock to prevent tampering
• Blanking shutters cover unused cavities to reduce the risk of electric shocks
• Resists shock and vibration for safe use near moving machinery
Applications
• Automotive manufacture
• Agricultural machinery
• Industrial engines
• Agricultural machinery
• Industrial engines
What's the benefit of this starter's impulse withstand voltage?
An impulse withstand voltage rating of 6kV indicates the unit can tolerate significant voltage surges without the risk of it suffering damage.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
- Faster design with fewer components needed
- Quicker panel build with faster assembly time and fewer wires per starter
- Space saving 45mm width up to 32A (even for reversing) allowing smaller panels
- Flexible and upgradeable with plug-and-play function modules
- Voltage and protection parameters can be determined after assembly and wiring
- Broad band electronic control unit provides improved overload protection with fewer components
- Expandable plug-and–play diagnostics
- Total co-ordination for fast return to service after a short circuit fault
Tesys model U is easy to select:
First choose a Power Base- 12A or 32A, direct on line or reversing. The power base includes 2 auxiliary contacts.
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Then choose the plug-in protection module by motor full load current and control voltage required.
Additional plug in functions can be selected and added at any time.
The plug-in bases can use any LU9 type blocks see stock no. 493-8779 for base option
Specifications
Attribute | Value |
---|---|
Power Rating | 7.5 hp |
Range | TeSys |
Series | U-Line |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Advanced Motor Starter 4.5 → 18 A
- Schneider Electric Advanced Motor Starter 8 → 32 A
- Schneider Electric Advanced Motor Starter 25 hp, 32 A
- Schneider Electric Advanced Motor Starter 690 V ac 12 A
- Schneider Electric Advanced Motor Starter 3 → 12 A
- Schneider Electric Advanced Motor Starter 3 Phase IP40, 3 → 12 A
- Schneider Electric Advanced Motor Starter 7.5 hp, 12 A
- Schneider Electric Advanced Motor Starter 690 V ac IP20, 4.5 → 18 A