- RS Stock No.:
- 492-7202
- Mfr. Part No.:
- 66.82.8.230.0000
- Brand:
- Finder
684 In stock - FREE next working day delivery available
189 available from Europe for delivery within 1 working day(s).
Added
Price Each
£17.10
(exc. VAT)
£20.52
(inc. VAT)
Units | Per unit |
1 - 4 | £17.10 |
5 - 9 | £16.58 |
10 + | £15.87 |
- RS Stock No.:
- 492-7202
- Mfr. Part No.:
- 66.82.8.230.0000
- Brand:
- Finder
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
66 Series - 66.82
Finder's 66 series of flange mount, faston tab connection power relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 66 series of flange mount power relays are rated up to 30A and available in DPST-NO or DPDT formats with AC or DC coils.
The DPST-NO versions (stock numbers 749-5152, 749-5155, 749-5159 and 749-5168) have a contact gap separation of 1.5mm, fully meeting the requirements of the VDE 0126-1-1 standard for photovoltaic (PV) inverter applications.
All of Finder's 66 series PCB power relays have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE 0700).
The DPST-NO versions (stock numbers 749-5152, 749-5155, 749-5159 and 749-5168) have a contact gap separation of 1.5mm, fully meeting the requirements of the VDE 0126-1-1 standard for photovoltaic (PV) inverter applications.
All of Finder's 66 series PCB power relays have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE 0700).
Suitable for heavy duty load switching
Contact gap ≥1.5mm according to VDE 0126-1-1 for solar inverter applications (DPST-NO versions only)
Reinforced insulation between coil and contacts according to EN60335-1 (VDE 0700), with safe separation and 8mm clearance and creepage distance
6kV (1.2/50 μs) isolation, coil to contact
Dielectric strength 4000Vac, coil to contact
Flux proof construction
Contact gap ≥1.5mm according to VDE 0126-1-1 for solar inverter applications (DPST-NO versions only)
Reinforced insulation between coil and contacts according to EN60335-1 (VDE 0700), with safe separation and 8mm clearance and creepage distance
6kV (1.2/50 μs) isolation, coil to contact
Dielectric strength 4000Vac, coil to contact
Flux proof construction
Note
For PCB mount versions see the 66.22 series, stock number 749-5133 typically.
Approvals
DPST-NO versions IMQ; cULus
DPDT versions CSA, IMQ, RINA, cULus; VDE
DPDT versions CSA, IMQ, RINA, cULus; VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPDT |
Mounting Type | Flange Mount |
Switching Current | 30A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 250V ac |
Length | 68.5mm |
Coil Resistance | 4000Ω |
Coil Power | 3.6W |
Isolation Coil To Contact | 6kV |
Height | 31mm |
Maximum Operating Temperature | +70°C |
Series | 66 Series |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Depth | 33.5mm |
Maximum Switching Power DC | 1 kW |
Application | Power |
- RS Stock No.:
- 492-7202
- Mfr. Part No.:
- 66.82.8.230.0000
- Brand:
- Finder