Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.28
(exc. VAT)
£13.54
(inc. VAT)
- RS Stock No.:
- 489-462
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Converts From Gender | Male | |
| Converts From Type | HDMI | |
| Converts To Gender | Female | |
| Converts To Type | DVI | |
| Current Rating | 500mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Converts From Gender Male | ||
Converts From Type HDMI | ||
Converts To Gender Female | ||
Converts To Type DVI | ||
Current Rating 500mA | ||
- COO (Country of Origin):
- TW

