RS PRO Unterminated Type G UK Plug Power Cord, 2m
- RS Stock No.:
- 489-346
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£8.25
(exc. VAT)
£9.90
(inc. VAT)
- RS Stock No.:
- 489-346
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector 1 | Unterminated | |
| Connector 2 | Type G UK Plug | |
| Connector 2 Gender | Male | |
| Length | 2m | |
| Voltage Rating | 250 V | |
| Current Rating | 13 A | |
| Sheath Colour | Black | |
| Fire Behaviour | Flame Retardant | |
| Standards Met | ASTA | |
| Cross Sectional Area | 0.75 mm² | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector 1 Unterminated | ||
Connector 2 Type G UK Plug | ||
Connector 2 Gender Male | ||
Length 2m | ||
Voltage Rating 250 V | ||
Current Rating 13 A | ||
Sheath Colour Black | ||
Fire Behaviour Flame Retardant | ||
Standards Met ASTA | ||
Cross Sectional Area 0.75 mm² | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
RS PRO 2 m Power Cable Unterminated Assemblies
Brought to you by our trusted RS PRO brand, this UK BS1363/A fused 13A square sleeved pin plug moulds to a 2m integral lead and sealed free cable ends. The power cables are fully tested and approved by ASTA, and full termination instructions supplied. Cables are 3-core PVC covered to BS6500 (1975). This non-terminated UK mains lead is ideal for hard-wiring to an appropriate appliance or fitting to an appropriate connector. All models are highly reliable and excellent quality and are ideal for various applications.
Cable assemblies options include:
489-201 - 2m Power Cable, Unterminated to UK Plug, 5 A, 250 V
489-217 - 2m Power Cable, Unterminated to UK Plug (White), 5 A, 250 V
489-346 - 2m Power Cable, Unterminated to UK Plug, 13 A, 250 V
489-352 - 2m Power Cable, Unterminated to UK Plug (White), 13 A, 250 V
Features and Benefits
• High-quality 3-pin UK plug for mains
• Harmonised PVC mains cable
• Build is UK Plug to Free end/Unterminated
• 2 m cable length
What is a power cable?
Power cables can be defined as any lead which provides power from a mains outlet or wall socket to a device or appliance such as laptops or power supplies. A reliable and durable power lead is essential to maintaining a consistent electrical connection. Found sparingly within any home or workplace, these cables are a necessity for any standard electronic application.
What types of power cables are there?
These RS PRO power leads are unterminated. But there are various types available throughout the range, with euro or UK 3 pin plugs. As an example, some types of different connectors you will find are:
• IEC C19/C20
• C7 and C8 (figure 8)
• IEC power and extension cables
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Warning
The free end of these cable assemblies must be terminated before inserting the mains plug into a live socket.
Approvals
ASTA
Related links
- RS PRO Unterminated Type G UK Plug Power Cord, 2m
- RS PRO Unterminated Type G UK Plug Power Cord, 3m
- RS PRO Unterminated Type G UK Plug Power Cord, 6m
- RS PRO Straight IEC C13 Socket to Straight Type G UK Plug Power Cord, 2m
- RS PRO Straight IEC C5 Socket to Straight Type G UK Plug Power Cord, 2m
- RS PRO Straight IEC C15 Socket to Right Angle Type G UK Plug Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Right Angle Type G UK Plug Power Cord, 2m
- RS PRO Straight IEC C17 Socket to Right Angle Type G UK Plug Power Cord, 2m

