RS PRO IEC C5 to BS1368 Power Cable, 2 m Black PVC

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£9.92

(exc. VAT)

£11.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 868 unit(s) shipping from 23 November 2026
  • Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£9.92-
10 - 24£9.128%
25 +£8.2317%

*price indicative

RS Stock No.:
558-977
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

IEC C5

Product Type

Power Cable

Connector Type B

BS1368

Mains Socket Type

Straight

Cable Length

2m

Voltage

250V ac

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

ASTA, BS13/5, CE, ENEC, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, PSB Verification SS145, RoHS

COO (Country of Origin):
GB

RS PRO 2 m Power Cable, IEC C5 to BS 1363/A


This RS PRO power cable is designed for reliable and efficient power transmission. With a length of 2 metres, it is Ideal for connecting devices to a power source in both domestic and commercial settings. The cable features an IEC C5 connector on one end and a BS 1363/A plug on the other, ensuring compatibility with a wide range of equipment.

Features and Benefits


Cable Length: 2 m length provides flexibility and convenience in setup.
Connector Type A: IEC C5 ensures compatibility with many electronic devices.
Connector Type B: BS 1363/A allows for use with standard UK power outlets.
Current Rating: 13 A supports high-power devices efficiently.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Mains Plug Type: Straight design for easy connection.
Mains Socket Type: Straight design for secure and stable connections.
Voltage: 250 V suitable for a wide range of electrical applications.

Applications


Office equipment
Home appliances
Audio-visual devices
Computing equipment

Additional Information


Complies with standards such as ASTA, BS13/5, CE, ENEC, and RoHS.
Meets EU Directives 2002/95/EC, 2002/96/EC - WEEE, and 2003/11/EC.
PSB Verification SS145 ensures product quality and safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy