- RS Stock No.:
- 474-5779
- Mfr. Part No.:
- 10 / T5 / 800 SS
- Brand:
- Contitech
11 In stock - FREE next working day delivery available
Added
Price Each
£15.79
(exc. VAT)
£18.95
(inc. VAT)
Units | Per unit |
1 - 4 | £15.79 |
5 - 9 | £15.16 |
10 - 24 | £14.85 |
25 + | £14.53 |
- RS Stock No.:
- 474-5779
- Mfr. Part No.:
- 10 / T5 / 800 SS
- Brand:
- Contitech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Metric Pitch Timing Belts – Contitech Syncroflex®
Wear-resistant polyurethane contilan belt with high grade wire tension members. Resulting bond gives high flank load capacity combined with low elastic elongation. Suitable for all kinds of drives because of flexibility of belt material and high flexural strength of the steel tension members.
Belt speed up to 80m/s
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Up to 40000rpm
Temperature range -30°C to +80°C
Efficient up to 98%
Maintenance-free
Resistant to oils, grease and petrol
Power rating 0.5kW (2.5mm pitch)
Power rating 5.0kW (5mm pitch)
Specifications
Attribute | Value |
---|---|
Length | 800mm |
Width | 10mm |
Pitch | 5mm |
Number of Teeth | 160 |
Material | Polyurethane |
Maximum Speed | 80m/s |
Tooth Height | 1.2mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 474-5779
- Mfr. Part No.:
- 10 / T5 / 800 SS
- Brand:
- Contitech