RS PRO Green 2.5 mm² Test Lead Wire, 651/0.07 mm, 5m, PVC Insulation
- RS Stock No.:
- 472-6611
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5 Metre(s)
£8.11
(exc. VAT)
£9.73
(inc. VAT)
- RS Stock No.:
- 472-6611
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | Green | |
| Cable Shape | Single Core | |
| Core Strands | 651/0.07 mm | |
| Length | 5m | |
| Insulation Material | PVC | |
| Voltage Rating | 1.5 kV | |
| Outer Diameter | 3.9mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Current Rating | 32 A | |
| Conductor Material | Copper | |
| Insulation Wall Thickness | 0.85mm | |
| Shield Type | Annealed Copper | |
| Size of Strands | 0.07 mm | |
| Number of Strands | 651 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour Green | ||
Cable Shape Single Core | ||
Core Strands 651/0.07 mm | ||
Length 5m | ||
Insulation Material PVC | ||
Voltage Rating 1.5 kV | ||
Outer Diameter 3.9mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Current Rating 32 A | ||
Conductor Material Copper | ||
Insulation Wall Thickness 0.85mm | ||
Shield Type Annealed Copper | ||
Size of Strands 0.07 mm | ||
Number of Strands 651 | ||
High Performance PVC and Silicone Rubber
Insulated test leads supplied in 5m lengths enables high quality 4mm test leads to be assembled to any desired length.
• Uses silicon for flexibility and high temperature
• Ideal for use with high currents
• Ideal for use with high currents
Approvals
UL Recognised
Standards
UL Recognised

