RS PRO Green 2.5 mm² Test Lead Wire, 13 AWG, 498/0.08 mm, 5m, PVC Insulation
- RS Stock No.:
- 748-1986
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 748-1986
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | Green | |
| American Wire Gauge | 13 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 498/0.08 mm | |
| Length | 5m | |
| Insulation Material | PVC | |
| Voltage Rating | 500 V | |
| Outer Diameter | 3.9mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Conductor Material | Bare Copper | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.85mm | |
| Number of Strands | 498 | |
| Size of Strands | 0.08 mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour Green | ||
American Wire Gauge 13 AWG | ||
Cable Shape Single Core | ||
Core Strands 498/0.08 mm | ||
Length 5m | ||
Insulation Material PVC | ||
Voltage Rating 500 V | ||
Outer Diameter 3.9mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Conductor Material Bare Copper | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.85mm | ||
Number of Strands 498 | ||
Size of Strands 0.08 mm | ||
- COO (Country of Origin):
- CN
High Performance PVC and Silicone Rubber
Insulated test leads supplied in 5m lengths enables high quality 4mm test leads to be assembled to any desired length.
• Uses silicon for flexibility and high temperature
• Ideal for use with high currents
• Ideal for use with high currents
