RS PRO Red 2.5 mm² Test Lead Wire, 651/0.07 mm, 5m, PVC Insulation

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 5 Metre(s)

£8.11

(exc. VAT)

£9.73

(inc. VAT)

RS Stock No.:
472-6560
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

2.5 mm²

Sheath Colour

Red

Cable Shape

Single Core

Core Strands

651/0.07 mm

Length

5m

Insulation Material

PVC

Voltage Rating

1.5 kV

Outer Diameter

3.9mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Current Rating

32 A

Conductor Material

Copper

Insulation Wall Thickness

0.85mm

Shield Type

Annealed Copper

Size of Strands

0.07 mm

Number of Strands

651

Approvals

UL Recognised

Standards

UL Recognised