RS PRO Red 2.5 mm² Test Lead Wire, 13 AWG, 498/0.08 mm, 5m, PVC Insulation
- RS Stock No.:
- 748-1976
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 5 Metre(s)
£19.36
(exc. VAT)
£23.23
(inc. VAT)
- RS Stock No.:
- 748-1976
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | Red | |
| Cable Shape | Single Core | |
| American Wire Gauge | 13 AWG | |
| Core Strands | 498/0.08 mm | |
| Length | 5m | |
| Insulation Material | PVC | |
| Voltage Rating | 500 V | |
| Outer Diameter | 3.9mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -20°C | |
| Conductor Material | Bare Copper | |
| Shield Type | Unshielded | |
| Insulation Wall Thickness | 0.85mm | |
| Number of Strands | 498 | |
| Size of Strands | 0.08 mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour Red | ||
Cable Shape Single Core | ||
American Wire Gauge 13 AWG | ||
Core Strands 498/0.08 mm | ||
Length 5m | ||
Insulation Material PVC | ||
Voltage Rating 500 V | ||
Outer Diameter 3.9mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
Conductor Material Bare Copper | ||
Shield Type Unshielded | ||
Insulation Wall Thickness 0.85mm | ||
Number of Strands 498 | ||
Size of Strands 0.08 mm | ||
- COO (Country of Origin):
- CN
RS PRO Unshielded Test Lead Wire 2.5 mm² CSA 500 V Red PVC, 498 Strands 5 m
This heavy-duty test lead wire is useful for high-current testing and monitoring applications in tough industrial situations. It has an outer diameter of 3.9 mm and a cross-sectional area of 2.5 mm².
The wire's stranded core of 498 bare copper conductors makes it flexible and more resistant than solid wire. It's insulated in a 0.85 mm-thick red PVC sheath that won't crack or melt between temperatures of -20°C and +80°C. Available in a length of 5 metres, it's easy to assemble test leads to any length necessary.
Like all RS PRO products, this test lead wire is tested for safety and quality. It meets electrostatic control standards and is flame-retardant and halogen-free. The international science safety company Underwriters Laboratories (UL) has recognised and approved this product.
Thanks to its durability, this test lead wire is useful for chemical or manufacturing environments involving extreme temperatures or contact with radiation or oils.
The wire's stranded core of 498 bare copper conductors makes it flexible and more resistant than solid wire. It's insulated in a 0.85 mm-thick red PVC sheath that won't crack or melt between temperatures of -20°C and +80°C. Available in a length of 5 metres, it's easy to assemble test leads to any length necessary.
Like all RS PRO products, this test lead wire is tested for safety and quality. It meets electrostatic control standards and is flame-retardant and halogen-free. The international science safety company Underwriters Laboratories (UL) has recognised and approved this product.
Thanks to its durability, this test lead wire is useful for chemical or manufacturing environments involving extreme temperatures or contact with radiation or oils.
Features and Benefits
• Test lead wire
• Red PVC sheath
• Core of 498 0.08 mm bare copper conductors
• Length of 5 m
• Outer diameter of 3.9 mm
• Cross-sectional area of 2.5 mm²
• American Wire Gauge (AWG) 13
• Insulation wall thickness of 0.85 mm
• Voltage rating of 500 V
• Minimum operating temperature of -20°C
• Maximum operating temperature of +80°C
• Recognised by Underwriters Laboratories (UL) for safety
• Red PVC sheath
• Core of 498 0.08 mm bare copper conductors
• Length of 5 m
• Outer diameter of 3.9 mm
• Cross-sectional area of 2.5 mm²
• American Wire Gauge (AWG) 13
• Insulation wall thickness of 0.85 mm
• Voltage rating of 500 V
• Minimum operating temperature of -20°C
• Maximum operating temperature of +80°C
• Recognised by Underwriters Laboratories (UL) for safety
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
UL Recognised
Standards
UL Recognised

