Bulgin USB 2.0, 2m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
468-6355
Mfr. Part No.:
PX0840/B/2M00
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Length

2m

USB Cable Type

USB Cable

USB Version

USB 2.0

Sheath Colour

Black

IP Rating

IP68

Bulgin Sealed USB Cable


The Bulgin single-ended sealed USB cable has male USB B to male USB A buccaneer connector with a low and high-speed bus connection. It has an alignment indicator that reduces the risk of damage during mating. It has a visual mating indication. The connector is suitable for a PC and peripheral configuration.

Features and Benefits


Direct mounting or via adaptor leads
High noise immunity and EMI protection
Hot pluggable, standard 4 pole interface
Screw coupling
Shielded system
USB version 2.0 performance

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IP69K rated
IP68 rated

Related links

Recently viewed