Bosch Rexroth M4 Angle Bracket, Connecting Component, Strut Profile 20 mm, Groove Size 6mm
- RS Stock No.:
- 466-7354
- Mfr. Part No.:
- 3842523511
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 unit)*
£3.88
(exc. VAT)
£4.66
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 999,998,841 unit(s) shipping from 06 October 2025
- Plus 1,158 unit(s) shipping from 06 October 2025
- Plus 797 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £3.88 |
5 - 9 | £3.72 |
10 + | £3.63 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 1
£5.53
(exc. VAT)
£6.64
(inc. VAT)
- RS Stock No.:
- 466-7354
- Mfr. Part No.:
- 3842523511
- Brand:
- Bosch Rexroth
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch Rexroth | |
Connector Type | Angle Bracket | |
Fits Groove Size | 6mm | |
Fits Strut Profile | 20 mm | |
Thread Size | M4 | |
Material | Die Cast Aluminium | |
Structural Element Type | Connector Bracket & Joint | |
Length | 8mm | |
Product Family | Bosch Rexroth | |
Product System | MGE | |
Select all | ||
---|---|---|
Brand Bosch Rexroth | ||
Connector Type Angle Bracket | ||
Fits Groove Size 6mm | ||
Fits Strut Profile 20 mm | ||
Thread Size M4 | ||
Material Die Cast Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 8mm | ||
Product Family Bosch Rexroth | ||
Product System MGE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Angle Bracket Type, Die-Cast Aluminium - MGE Series - 3842523511
Do you need to join structural elements in a racking system? Use this connecting component from Bosch Rexroth. It's an angle bracket type with a 20mm profile, meaning you can attach two struts at 90° to each other. Assembly is easy, thanks to the unit's centering lugs, which ensure it's mounted correctly and won't twist out of position under pressure. You can also remove the lugs easily, depending on the needs of your design. As this bracket weighs just 13g, it won't add bulk to your setup.
Features & Benefits
• Robust die-cast aluminium is corrosion-resistant, to support a long service life in harsh settings
• Widely compatible with M4 threads for straightforward installation
• Unpainted for easy customisation
• Widely compatible with M4 threads for straightforward installation
• Unpainted for easy customisation
Applications
• Warehouses
• Factory storage
• Process and packaging industry
• Factory storage
• Process and packaging industry
What do I need to assemble this connecting component?
Assembly is quick and easy, as the bracket comes complete with collar screws.
Related links
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 mm, Groove Size 6mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 40 mm, Groove Size 6mm
- Bosch Rexroth M4 Angle Bracket Strut Profile 20 x 20, Groove Size 6mm
- Bosch Rexroth M4 Inner Bracket Strut Profile 20 mm, Groove Size 6mm
- Bosch Rexroth M4 Mounting Bracket Strut Profile 20 mm, Groove Size 6mm
- Bosch Rexroth M4 x 8 Corner Bracket Strut Profile 20 mm, Groove Size 6mm
- Bosch Rexroth M4 Sliding Block Strut Profile 20 mm, Groove Size 6mm
- Bosch Rexroth M4 Sliding Block Connecting Component Groove Size 6mm