Harting HARTING PushPull Series Male RJ45 Connector, Cable Mount, Cat5

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
465-9690
Mfr. Part No.:
09451451100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

LAN Category

Cat5

Mounting Type

Cable Mount

Number of Ways

4

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

IP Rating

IP65, IP67

Length

20.15mm

Width

20.15mm

Depth

55mm

Series

HARTING PushPull