Siemens Switch Mode DIN Rail Panel Mount Power Supply, 2.5A Output, 60W
- RS Stock No.:
- 463-0908
- Mfr. Part No.:
- 6EP13321SH42
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 463-0908
- Mfr. Part No.:
- 6EP13321SH42
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Type | Switch Mode | |
| Output Current | 2.5A | |
| Power Rating | 60W | |
| Electrical Phase | 1 | |
| Width | 55mm | |
| Depth | 90mm | |
| MTBF | 1419239h | |
| Maximum Temperature | +55°C | |
| Efficiency | 87% | |
| Mounting Type | DIN Rail | |
| Ripple And Noise | 150mV Pk-Pk | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Type Switch Mode | ||
Output Current 2.5A | ||
Power Rating 60W | ||
Electrical Phase 1 | ||
Width 55mm | ||
Depth 90mm | ||
MTBF 1419239h | ||
Maximum Temperature +55°C | ||
Efficiency 87% | ||
Mounting Type DIN Rail | ||
Ripple And Noise 150mV Pk-Pk | ||
Minimum Temperature -20°C | ||
RoHS Status: Not Applicable
Standards
UL, CSA, SELV, EN
