- RS Stock No.:
- 462-0721
- Mfr. Part No.:
- THS4130IDGN
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 462-0721
- Mfr. Part No.:
- THS4130IDGN
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 V |
Typical Dual Supply Voltage | ±15V |
Maximum Input Offset Voltage | 2mV |
Maximum Input Resistance | 34MΩ |
Maximum Voltage Gain | 78dB |
Typical Gain Bandwidth Product | 225MHz |
Minimum CMRR | 80dB |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Height | 1.02mm |
Width | 3mm |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 3 x 3 x 1.02mm |