RS PRO Round Fluorescent Drum Lamp, 38 W, 230 V ac, Lamp Supplied, IP65
- RS Stock No.:
- 460-9847
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 460-9847
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Drum Lamp | |
| Shape | Round | |
| Wattage | 38 W | |
| Voltage Rating | 230 V ac | |
| Lamp Type | Fluorescent | |
| Lamp Supplied | Yes | |
| Diffuser Type | Opal | |
| Diffuser Colour | Opal | |
| Depth | 88 mm | |
| Dimensions | 300 (Dia.) x 88 mm | |
| Diameter | 300mm | |
| IP Rating | IP65 | |
| Case Material | Polycarbonate | |
| Lamp Shape | Round | |
| EU Energy Efficiency Rating | A | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Drum Lamp | ||
Shape Round | ||
Wattage 38 W | ||
Voltage Rating 230 V ac | ||
Lamp Type Fluorescent | ||
Lamp Supplied Yes | ||
Diffuser Type Opal | ||
Diffuser Colour Opal | ||
Depth 88 mm | ||
Dimensions 300 (Dia.) x 88 mm | ||
Diameter 300mm | ||
IP Rating IP65 | ||
Case Material Polycarbonate | ||
Lamp Shape Round | ||
EU Energy Efficiency Rating A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
2D Round Drum Bulkheads
Polycarbonate bulkheads for indoor or sheltered outdoor use, supplied unassembled for easier installation. The parts are presented in the order they need to be fitted. The 2D 4 Pin CFL version (460-9847) includes a hinged gear tray with a screwless terminal block on a flying lead and the lamp is supplied. 460-3520 is also supplied with a 2D 4 Pin CFL lamp. The GLS version (426-3479) is rated at 60W for continuous operation or 100W for max of 4 hour continuous running, and has a BC B22 lampholder.
White base supplied with optional black surround
Exterior Amenity Bulkheads

