- RS Stock No.:
- 454-3371
- Mfr. Part No.:
- 1-338171-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 454-3371
- Mfr. Part No.:
- 1-338171-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Connector, HD-20 Series, European Standard Footprint 90°, Internal Thread
With integrated PCB mounting and earthing
Nut UNC 4-40 in the metal flange
Soldered connection with 0.7 mm bore Ø
Metal cover
Nut UNC 4-40 in the metal flange
Soldered connection with 0.7 mm bore Ø
Metal cover
Standards
DIN 41652
Approvals
UL, CSA
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Gender | Male |
Body Orientation | Right Angle |
Mounting Type | PCB Mount |
Pitch | 2.76mm |
Termination Method | Through Hole |
Length | 69.7mm |
Width | 12.39mm |
Depth | 20.59mm |
Dimensions | 69.7 x 12.39 x 20.59mm |
Contact Plating | Gold |
Contact Material | Copper Alloy |
- RS Stock No.:
- 454-3371
- Mfr. Part No.:
- 1-338171-2
- Brand:
- TE Connectivity