RS PRO Adhesive Pre-Printed Adhesive Label-Serial No-. Quantity: 140 Per Pack
- RS Stock No.:
- 450-6186
- Brand:
- RS PRO
Subtotal (1 bag of 140 units)*
£10.98
(exc. VAT)
£13.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.98 | £0.078 |
*price indicative
- RS Stock No.:
- 450-6186
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pre-Printed Adhesive Label | |
| Fixing Type | Adhesive | |
| Text Colour | Black | |
| Background Colour | White | |
| Quantity Per Package | 140Per Pack | |
| Length | 38mm | |
| Width | 15mm | |
| Text Message | Serial No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pre-Printed Adhesive Label | ||
Fixing Type Adhesive | ||
Text Colour Black | ||
Background Colour White | ||
Quantity Per Package 140Per Pack | ||
Length 38mm | ||
Width 15mm | ||
Text Message Serial No | ||
Standards/Approvals No | ||
Pre-printed write-on adhesive labels
RS Pro self-adhesive vinyl cloth labels. These pre-printed labels come with a space to write your own text on using a ballpoint pen or any other spirit-based ink. The labels can be used in different industries for all labelling requirements such as organising and performing quality control processes. These durable printed labels come in various colours with different text showing on the labels. The wording includes the following printed messages:
450-6142 – Rejected in red text on a white background
450-6164 – Tested For Electrical Safety in green text on a white background
450-6170 – Serviced By in orange text on a white background
450-6186 – Serial No in black text on a white background
Features and Benefits
Adhesive labels: length 38 mm, width 15 mm
Use spirit based or ball-point pens, pencils or typewriter
Packaging - sticker sheets come in a pack quantity of 140
Easy to see which labels need renewing
High-quality printing on the labels – ideal for conformance labelling to Safety and Quality standards
Typical Applications:
Can be used for various applications which can include
Health and safety
Quality Assurance (inspection labelling)
Instruction stickers
Electronic
Portable appliance testing (PAT)
Medical diagnostic
Food trades
Production
Maintenance
FAQs
Who uses these labels?
Laboratory technicians for clear labelling of equipment
Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.
Electricians and Plumbers for service, maintenance and inspection of equipment
Quality assurance (QA) personal – quality control in manufactured products
Related links
- RS PRO Adhesive Pre-Printed Adhesive Label-Serial No-. Quantity: 180 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Safety Check-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Shelf Life-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Cleaned-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Rejected-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Checked-. Quantity: 140 Per Pack
- RS PRO Adhesive Pre-Printed Adhesive Label-Do Not Use-. Quantity: 140 Per Pack
