Duracell Duracell Ultra Alkaline 9V Battery 9V PP3
- RS Stock No.:
- 448-8511
- Mfr. Part No.:
- 15067383
- Brand:
- Duracell
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£2.00
(exc. VAT)
£2.40
(inc. VAT)
- RS Stock No.:
- 448-8511
- Mfr. Part No.:
- 15067383
- Brand:
- Duracell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Brand Range | Duracell Ultra | |
| Size | 9V PP3 | |
| Chemistry | Alkaline | |
| Nominal Voltage | 9V | |
| Terminal Type | Standard | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Brand Range Duracell Ultra | ||
Size 9V PP3 | ||
Chemistry Alkaline | ||
Nominal Voltage 9V | ||
Terminal Type Standard | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE

