Dow Corning Pink Firestop Putty, 750 ml
- RS Stock No.:
- 447-9719
- Mfr. Part No.:
- 6011074
- Brand:
- Dow Corning
Subtotal (1 unit)*
£23.57
(exc. VAT)
£28.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 251 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.57 |
*price indicative
- RS Stock No.:
- 447-9719
- Mfr. Part No.:
- 6011074
- Brand:
- Dow Corning
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dow Corning | |
| Filler & Putty Type | Firestop Putty | |
| Product Form | Polyurethane Foam | |
| Package Type | Aerosol | |
| Package Size | 750 ml | |
| Select all | ||
|---|---|---|
Brand Dow Corning | ||
Filler & Putty Type Firestop Putty | ||
Product Form Polyurethane Foam | ||
Package Type Aerosol | ||
Package Size 750 ml | ||
RoHS Status: Exempt
Dow Corning Firestop Putty Aerosol
The Dow Corning pink, 750ml firestop putty aerosol is a moisture-curing, one-component polyurethane foam with fire-rated properties. The product is composed of Polyurethane and contains environmentally safe propellant. It is fire resistant for up to 5 hours.
Features and Benefits
Adheres to most common building materials including wood, concrete, wallboard and plastic, except for smooth-surfaced polyethene, silicone, oil and grease or similar substrates
Can be used at a temperature ranging between 5°C and 30°C. The optimal processing temperature ranges between 18°C and 25°C
Full foam setting time is 12 hours
Foam can be cut after 1 hour. Once fully set, the foam can be trimmed, sawn, sanded, painted or plastered over
Thermally stable between -40°C and 100°C
Durable and permanent except when exposed to UV-rays
The heat insulation values are excellent
Pink colour for easy identification
Can be used at a temperature ranging between 5°C and 30°C. The optimal processing temperature ranges between 18°C and 25°C
Full foam setting time is 12 hours
Foam can be cut after 1 hour. Once fully set, the foam can be trimmed, sawn, sanded, painted or plastered over
Thermally stable between -40°C and 100°C
Durable and permanent except when exposed to UV-rays
The heat insulation values are excellent
Pink colour for easy identification
Applications
Restoring the original fire rating for specific penetrations in fire rated walls or floors
Sealing connection joints between different building materials
Aid to mechanically fixing and insulating window frames and entrance door linings
Filling and insulating gaps, cracks and cavities within various building materials
Sealing connection joints between different building materials
Aid to mechanically fixing and insulating window frames and entrance door linings
Filling and insulating gaps, cracks and cavities within various building materials
Certifications
DIN 4102 - 1
EN1366-4: 2006
BS476: Part20: 1987
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
EN1366-4: 2006
BS476: Part20: 1987
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Dow Corning Yellow Firestop Putty Aerosol, 750 ml
- Dow Corning Yellow Firestop Putty Aerosol, 750 ml +25°C
- Dow Corning White Firestop Putty, 310 ml
- Raytech Magic Power Gel Blue Plumbers Putty, 1000 ml
- ITW Devcon Epoxy Putty, 500 g
- RS PRO Grey Epoxy Putty, 57 g
- Rocol METAL REPAIR Compound Epoxy Putty, 56 g
- RS PRO, 30 ml
