Sensata / Cynergy3 RSF66 Series Internal Nitrile Rubber (NBR) Float Switch, 1 m Cable, Direct Load, 240 V ac ac Max, 120
- RS Stock No.:
- 446-2597
- Distrelec Article No.:
- 300-22-170
- Mfr. Part No.:
- RSF66B50B150
- Brand:
- Sensata / Cynergy3
Subtotal (1 unit)*
£53.46
(exc. VAT)
£64.15
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- Plus 18 left, shipping from 20 April 2026
- Plus 24 left, shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.46 |
*price indicative
- RS Stock No.:
- 446-2597
- Distrelec Article No.:
- 300-22-170
- Mfr. Part No.:
- RSF66B50B150
- Brand:
- Sensata / Cynergy3
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Internal | |
| Switch Output | Direct Load | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WRAS | |
| Series | RSF66 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Internal | ||
Switch Output Direct Load | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WRAS | ||
Series RSF66 | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CN
Sensata Vertical Float Switch, Direct Load, 600mA - RSF66 Series - RSF66B50B150
When you need to set alerts if the level of liquid in a tank is too high or too low, use this vertical float switch from Sensata Cynergy3. It's made from polyphenylene sulfide (PPS) for durability and resistance to chemicals, making it suitable for use in demanding industrial applications. The unit can safely operate at temperatures ranging from -10°C to +85°C, so it's a good choice for use in harsh environments. Its direct load switch output ensures efficient power consumption and reliable control of pumps.
Features and Benefits
• Compatible with PLC (programmable logic controller) systems for optimal control
• Nitrile gasket material ensures resistance to corrosion and creates a watertight seal
• Vertical mounting for attachment to the top or bottom of the tank when side access is limited
How can I install this unit safely?
To ensure safe use, the cable entry point should not be submerged and must be kept dry at all times. Simply keep the mounting thread and cable entry above the highest level of the liquid in the tank to prevent electrical hazards.
Cynergy3 RSF66 Double Float Switches
The Cynergy3 RSF66 dual switch point series are float switches for high and low level switching. The RSF66 float switches are made using Polyphenylene Sulphide (PPS) in grey, which is ideal for a wide range of different liquids. This makes the RSF66 range versatile for different applications.
Dual float switches can be used to control filling or emptying tanks with electromechanical relays.
What length cable do they come with?
The RSF66 series comes with a 1m standard cable length with flying lead. It is a four core PVC cable.
What temperature can they withstand?
-10°C to +85°C / +14°F to +185°F
What is their power capacity?
RSF66 float switches have a power capacity of 25VA.
Approvals:
WRAS, UL and NSF approved
Versions Available (including upper/lower switch levels):
(446-2597) RSF66B50B150 - Double 50/150mm Filling Control
(446-2581) RSF66B50B100 - Double 50/100mm Filling Control
(446-2575) RSF66A50A150 - Double 50/150mm Emptying Control
(446-2569) RSF66A50A100 - Double 50/100mm Emptying Control
(348-7983) RSF66A25B75 - Single 30/75mm
(348-7999) RSF66A25B100 - Single 30/100mm
(348-8009) RSF66A25B125 - Single 30/125mm
(348-8015) RSF66A25B150 - Single 30/150mm
(348-8021) RSF66A25B175 - Single 30/175mm
Approvals
UL recognised
Warning
The Cable entry point must NOT under any circumstances be submerged:
– On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
– On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
– On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
– On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
Related links
- Sensata / Cynergy3 RSF66 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 RSF64 Series Internal Float Switch Direct Load 120 V dc dc Max
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
- RS PRO RSF66 Series Internal Nitrile Rubber (NBR) Float Switch 120 V dc dc Max
- RS PRO RSF66 Series Internal Nitrile Rubber (NBR) Float Switch 240 V ac ac Max, 120 V dc dc Max
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 RSF10 Series Direct Nitrile Rubber (NBR) Float Switch Direct Load
- Sensata / Cynergy3 RSF64EXS Series Vertical Float Switch Direct Load 120 V dc dc Max
