Mitsubishi Alpha 2 Series Logic Module

Unavailable
RS will no longer stock this product.
RS Stock No.:
443-3864
Mfr. Part No.:
ALVLS V2.32
Brand:
Mitsubishi
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi

Manufacturer Series

Alpha 2

Mounting Type

DIN Rail

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Programming Software


This advanced software offers significant improvements in speed and ease when programming the Alpha 2
Suitable programming cable stock no. 340-1939

Note

This can also be used to program the original Alpha


Mitsubishi Alpha 2


ALPHA 2 is an enhanced version of the existing ALPHA, achieving solutions that were not previously possible. With many powerful new features, it is ideal for building and smaller industrial automation applications. Key enhancements include a tripling of program capacity to 200 function blocks, two 1kHz high speed counters, an enlarged LCD display, I/O expansion options, extended operating temperature range and a second communications port.
Recently viewed