Storm Wired Keyboard Switch, QWERTY, Silver
- RS Stock No.:
- 440-6799
- Mfr. Part No.:
- 2230-220012-V2
- Brand:
- Storm
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£277.61
(exc. VAT)
£333.13
(inc. VAT)
- RS Stock No.:
- 440-6799
- Mfr. Part No.:
- 2230-220012-V2
- Brand:
- Storm
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Wired/Wireless | Wired | |
| Keyboard Layout | QWERTY | |
| Colour | Silver | |
| Built-In USB Hub | No | |
| Multimedia Keys | No | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Wired/Wireless Wired | ||
Keyboard Layout QWERTY | ||
Colour Silver | ||
Built-In USB Hub No | ||
Multimedia Keys No | ||
- COO (Country of Origin):
- GB
Storm 2230 with Numeric Keypad
The STORM 2200 series keyboards are constructed to survive in exposed, unsupervised, public environments. Their responsive key action ensures rapid reliable and responsive data entry in tough, wet or industrial conditions. A hardened stainless steel front plate and captive, high impact polymer keys ensure the keyboard's resistance to hard use and abuse. Sealed to IP65, Operating Temperature Range -20°C to +75°C.
Features & Benefits
The STORM 2230 is a fully featured PC Keyboard
A 'non embedded' numeric & arithmetic keypad is suitable for applications requiring high speed input of numeric data.
Tough, vandal resistant construction
Space efficient footprint
Available in 2 styles: PC keyboard with numeric pad and PC keyboard, numeric pad and windows explorer keys
Resistant to most corrosive and cleaning agents
Protected against RFI/EMI in accordance with current and forthcoming European and US directives
Permanent laser engraved keytop characters
Switchable PS/2 and USB interfaces
Choose required interface cable below
Optional mounting kits available: Under panel installation and 'Foot kit' for desktop use.
Compatible parts:
Storm Keyboard Switch 4246547.
Storm Keyboard Fixing Kit Includes Non-Slip Feet 4179510.
Storm Keyboard Switch 4406799.
Storm Keyboard Fixing Kit 4179504.
2.5 PS/2 Cable Assembly 4179469.
White Cable Assembly 2.5m, USB 4179481.
Related links
- Storm Keyboard Switch
- Storm Wired USB QWERTY (UK), Black
- Cherry KC 6000 SLIM Wired USB Standard Keyboard Silver, White
- Ceratech KYB-WP127-V2-VIS Wired USB QWERTY (UK), Black
- Cherry KC 6000 SLIM Wired USB Cherry Kc 6000 Slim For Mac Keyboard Silver, White
- Ceratech KYBAC540-USBSILV Wired USB Compact Keyboard Silver
- Ceratech KYBAC595-PS2SIL Wired USB Compact Keyboard Silver
- Ceratech KYBAC301-UMAC-HO Wired USB Multimedia Keyboard White, Silver
