- RS Stock No.:
- 434-8110
- Mfr. Part No.:
- C1206C105K3RACTU
- Brand:
- KEMET
1725 In stock - FREE next working day delivery available
100 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 25)
£0.168
(exc. VAT)
£0.202
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | £0.168 | £4.20 |
250 - 475 | £0.158 | £3.95 |
500 - 975 | £0.147 | £3.675 |
1000 - 2475 | £0.139 | £3.475 |
2500 + | £0.126 | £3.15 |
*price indicative |
- RS Stock No.:
- 434-8110
- Mfr. Part No.:
- C1206C105K3RACTU
- Brand:
- KEMET
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1mm |
Series | C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 434-8110
- Mfr. Part No.:
- C1206C105K3RACTU
- Brand:
- KEMET
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK SMD CGA5L2X8R1E105K160AA
- Samsung Electro-Mechanics 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD