Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Batteries & Chargers
Battery & Charger Accessories
Battery Holders
Keystone CR1216, CR1220, CR1225 PCB Battery Holder, Top Spring Arm Contact
RS Stock No.:
430-653
Mfr. Part No.:
500
Brand:
Keystone
View all Battery Holders
Discontinued product
RS Stock No.:
430-653
Mfr. Part No.:
500
Brand:
Keystone
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
US
Coin Cell Battery Holders
PCB mountable coin cell holders
Raised rim surrounding the holder to hold the cell in place
Contacts are spring steel nickel plate over copper
Attribute
Value
For Battery Size
CR1216, CR1220, CR1225
Number of Cells
1
Mount
PCB
Type
Battery Holder
Maximum Cell Diameter
12mm
Terminal Contact Type
Top Spring Arm
Body Material
PBT
Terminal Contact Material
Spring Steel