HARTING Fixing Screw
- RS Stock No.:
- 426-3615
- Mfr. Part No.:
- 09180009906
- Brand:
- HARTING
Subtotal (1 bag of 50 units)*
£4.70
(exc. VAT)
£5.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21,250 unit(s) shipping from 20 April 2026
- Plus 200 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | £0.094 | £4.70 |
*price indicative
- RS Stock No.:
- 426-3615
- Mfr. Part No.:
- 09180009906
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Fixing Screw | |
| Product Type | Connector Screw | |
| Colour | White | |
| Material | Steel | |
| Standards/Approvals | No | |
| Series | har-modular | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Fixing Screw | ||
Product Type Connector Screw | ||
Colour White | ||
Material Steel | ||
Standards/Approvals No | ||
Series har-modular | ||
Male Header (Side Latch)
A range of Harting SEK Standard headers with long or short levers and 4.5 or 2.9 mm pin length:
Harting part numbers ending in xxxxxxxx902 have long levers with 4.5 mm solder pins.
Harting part numbers ending in xxxxxxx6904 have long levers with 2.9 mm solder pins, Performance level 2.
Harting part numbers ending in xxxxxxx7904 have long levers with 2.9 mm solder pins, Performance level 3.
Harting part numbers ending in xxxxxxxx912 have short levers with 4.5 mm solder pins.
Harting part numbers ending in xxxxxxxx914 have short levers with 2.9 mm solder pins.
PCB hole Ø 1± 0.1 mm
Note
For additional mechanical retention use self tapping fixing screws stock no. 426-3615
Related links
- HARTING Fixing Screw For Use With Housing
- HARTING Fixing Screw For Use With Han Modular Compact Hood/Housing
- HARTING Fixing Screw For Use With Han Yellock 10 Industrial Connector
- HARTING Fixing Screw For Use With Han Rectangular Connector
- HARTING Fixing Screw For Use With Han B Single Lever
- HARTING Fixing Screw For Use With 09 00 000 5603 Screw Adaptor
- HARTING Fixing Rail for use with PCB Connector
- HARTING Fixing Bracket for use with Male Connector
