RS PRO Red Male Banana Plug, 4 mm Connector, 36A, 45 V ac, 60V dc
- RS Stock No.:
- 423-3125
- Distrelec Article No.:
- 304-03-216
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£10.20
(exc. VAT)
£12.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 89 unit(s) ready to ship
- Plus 346 unit(s) ready to ship from another location
- Plus 119 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 - 9 | £10.20 | 
| 10 - 24 | £9.43 | 
| 25 - 49 | £8.74 | 
| 50 + | £8.16 | 
*price indicative
- RS Stock No.:
- 423-3125
- Distrelec Article No.:
- 304-03-216
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | RS PRO | |
| Colour | Red | |
| Gender | Male | |
| Voltage Rating | 45 V ac, 60V dc | |
| Current Rating | 36A | |
| Connector Size | 4 mm | |
| Type | Banana Plug | |
| Select all | ||
|---|---|---|
| Brand RS PRO | ||
| Colour Red | ||
| Gender Male | ||
| Voltage Rating 45 V ac, 60V dc | ||
| Current Rating 36A | ||
| Connector Size 4 mm | ||
| Type Banana Plug | ||
- COO (Country of Origin):
- FR
RS PRO Red Male Banana Plug, 45 V AC, 60 V DC, 36 A
This male banana plug connector from RS PRO is ideal for quickly and easily connecting two test sockets together. Its current rating of 36 A means you can safely use it to connect a power supply on your printed circuit board (PCB).   
The plug has a grip on the back that makes it easy to disconnect from the sockets. The 4 mm contacts are shrouded in plastic sleeves to protect against accidental short circuits.
This plug is designed for use in low-voltage circuits at voltages of 45 V AC or 60 V DC. The red colouring indicates that it's intended for positive voltages, making for easy identification.
The plug has a grip on the back that makes it easy to disconnect from the sockets. The 4 mm contacts are shrouded in plastic sleeves to protect against accidental short circuits.
This plug is designed for use in low-voltage circuits at voltages of 45 V AC or 60 V DC. The red colouring indicates that it's intended for positive voltages, making for easy identification.
Features and Benefits
• Red colour
• Connector size of 4 mm
• Current rating of 36 A
• Male gender
• Banana plug type
• Voltage rating of 45 V AC, 60 V DC
• Connector size of 4 mm
• Current rating of 36 A
• Male gender
• Banana plug type
• Voltage rating of 45 V AC, 60 V DC
Related links
- RS PRO Red Male Banana Plug 36A 60V dc
- RS PRO Black Male Banana Plug 36A 60V dc
- Schutzinger Red Male Banana Plug Screw Termination 30 V ac Nickel Plating
- Hirschmann Test & Measurement Red Male Banana Plug Screw Termination 30 V ac Gold
- Hirschmann Test & Measurement Red Male Banana Plug Solder Termination 30 V ac Gold
- Hirschmann Test & Measurement Red Male Banana Plug Tab Termination 30 V ac Nickel
- Hirschmann Test & Measurement Red Male Banana Plug Screw Termination 30 V ac Nickel
- Hirschmann Test & Measurement Red Male Banana Plug Solder Termination 30 V ac Nickel
