Maxon Brushless DC Motor, 120 W, 42 V dc, 122 mNm, 10400 rpm, 6mm Shaft Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
420-4969
Mfr. Part No.:
118896
Brand:
Maxon
Find similar products by selecting one or more attributes.
Select all

Brand

Maxon

Supply Voltage

42 V dc

DC Motor Type

Brushless

Power Rating

120 W

Output Speed

10400 rpm

Shaft Diameter

6mm

Maximum Output Torque

122 mNm

Dimensions

40 (Dia.) x 70 mm

Current Rating

3.4 A

Length

70mm

Core Construction

Ironless

COO (Country of Origin):
CH