Phihong 8 Port POE Injector, 90 → 264V ac Input, 50V dc Output, 308mA, 125W
- RS Stock No.:
- 413-437
- Mfr. Part No.:
- POE370U-480-8-R
- Brand:
- Phihong
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 413-437
- Mfr. Part No.:
- POE370U-480-8-R
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Input Voltage | 90 → 264V ac | |
| Output Voltage | 50V dc | |
| Output Current | 308mA | |
| Number of Output Ports | 8 | |
| Power Rating | 125W | |
| Package | Rackmount | |
| Efficiency | 75% | |
| MTBF | 100000h | |
| Length | 438mm | |
| Width | 228mm | |
| Depth | 44.5mm | |
| Weight | 3.8kg | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Product Type | PoE Injector | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Input Voltage 90 → 264V ac | ||
Output Voltage 50V dc | ||
Output Current 308mA | ||
Number of Output Ports 8 | ||
Power Rating 125W | ||
Package Rackmount | ||
Efficiency 75% | ||
MTBF 100000h | ||
Length 438mm | ||
Width 228mm | ||
Depth 44.5mm | ||
Weight 3.8kg | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Product Type PoE Injector | ||
- COO (Country of Origin):
- CN
