3M Jupiter Series Battery Battery Pack, CE
- RS Stock No.:
- 410-3872
- Mfr. Part No.:
- 007-00-64P
- Brand:
- 3M
Stock information currently inaccessible
- RS Stock No.:
- 410-3872
- Mfr. Part No.:
- 007-00-64P
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | Jupiter | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series Jupiter | ||
RoHS Status: Not Applicable
3M Battery, 8-Hour Battery Life, Rechargeable - 007-00-64P
Power your air filter unit with this battery from 3M. It's designed for use with Jupiter Turbo air filters, which protect you from hazards in dusty and contaminated areas. You get up to eight hours of energy supply from the unit, making it suitable for day-long use. The battery is made of nickel-metal-hydride, which has a high power density and can recharge in a short amount of time to keep you working efficiently.
Features & Benefits
• Voltage rating of 4.8V for use in low-voltage applications
• Plastic housing provides impact and abrasion resistance, making it suitable for use in harsh environments
• Plastic housing provides impact and abrasion resistance, making it suitable for use in harsh environments
Applications
• Home and office maintenance
• Chemical laboratories
• Storerooms
• Chemical laboratories
• Storerooms
What does the Jupiter Air Turbo unit come with?
In addition to the air filter body, Jupiter Turbo units (410-3850) come with a polyester belt, filter and battery casings, as well as a polycarbonate calibration tube. This battery should be ordered separately.