Weller WFE P, 230 V ac Solder Fume Extractor F7, 70 W
- RS Stock No.:
- 405-3430
- Mfr. Part No.:
- T0053638399N
- Brand:
- Weller
Subtotal (1 unit)*
£1,034.38
(exc. VAT)
£1,241.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,034.38 |
*price indicative
- RS Stock No.:
- 405-3430
- Mfr. Part No.:
- T0053638399N
- Brand:
- Weller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | WFE P | |
| Product Type | Solder Fume Extractor | |
| Pre Filter Type | F7 | |
| Main Filter Type | H13 | |
| Noise Level | 45dBA | |
| Voltage | 230 V ac | |
| Power Rating | 70W | |
| ESD Safe | Yes | |
| Remote Control | No | |
| Height | 295mm | |
| Width | 140 mm | |
| Filter Full Alarm | No | |
| Standards/Approvals | No | |
| Weight | 4kg | |
| Extraction Type | Tip | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number WFE P | ||
Product Type Solder Fume Extractor | ||
Pre Filter Type F7 | ||
Main Filter Type H13 | ||
Noise Level 45dBA | ||
Voltage 230 V ac | ||
Power Rating 70W | ||
ESD Safe Yes | ||
Remote Control No | ||
Height 295mm | ||
Width 140 mm | ||
Filter Full Alarm No | ||
Standards/Approvals No | ||
Weight 4kg | ||
Extraction Type Tip | ||
Local versions available:
RS 405-3430 - UK plug version
RS 468-7033 - German Schuko plug version
Weller WFE, WFE-P Zero Smog Fume Extraction Units
Weller Zero Smog WFE series are low noise fume extractor units that ensure breathable air at your workbench. Two types are available, the standard WFE model portable filter thats compressed air-driven and the WFE P thats electrically driven with a built-in pump with two suction stages. The extraction units are designed to be used with Weller FE soldering irons which offer a smoke tube in the handle.
Why would you buy these extractor units?
Fume extraction is a vital component during soldering. Solder fumes can be extremely harmful to individuals and the environment. Weller solder fumes extractors are the ideal solution for ensuring breathable quality air during soldering. The units are completely portable, so they can be positioned where you need it. The Zero Smog units can be used for up to two workplaces and the filters can be changed quickly with ease.
Features and Benefits
WFE
WFE P
Spare Parts
FAQs
Are they easy to set-up?
Yes, the Zero Smog series extraction units can be installed in under 5 minutes and are completely portable.
Note
The main filter cartridge and sub-micron particulate air filter are available as replacement parts.
Related links
- Weller WFE P Gases Welding Fumes Type F - Schuko plug
- Weller Fine Dust Filter ESD Safe for use with WFE 2S
- Weller Fine Dust Filter ESD Safe for use with WFE 2ES / 2CS
- Weller MG 130 Fine Dust Filter ESD Safe for use with MG 130
- Weller Zero Smog TL Fine Dust Pre-filter F7 120W Type
- Weller WFE Gases Welding Fumes, Type C - EuroPlug to Type G - British 3-pin
- Weller T0053640799 Filter ESD Safe for use with FT 12 FE 4000 WFE P, FT 11
- Weller T0053640799 Compact Filter ESD Safe for use with FT 11 FE 4000 For Gluing Aplications WFE, WFE P

