Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, 4PDT
- RS Stock No.:
- 399-2491
- Mfr. Part No.:
- K4EB241
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 399-2491
- Mfr. Part No.:
- K4EB241
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 2A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 220V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Length | 29.4mm | |
| Coil Resistance | 890 Ω | |
| Coil Power | 650mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Depth | 19mm | |
| Contact Material | Gold Plated | |
| Height | 30mm | |
| Isolation Coil To Contact | 750V rms | |
| Life | 1000000 (Electrical) cycles, 100000000 (Mechanical) cycles | |
| Maximum Switching Power AC | 100VA | |
| Maximum Switching Power DC | 50 W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Mounting Type PCB Mount | ||
Switching Current 2A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 220V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Length 29.4mm | ||
Coil Resistance 890 Ω | ||
Coil Power 650mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Depth 19mm | ||
Contact Material Gold Plated | ||
Height 30mm | ||
Isolation Coil To Contact 750V rms | ||
Life 1000000 (Electrical) cycles, 100000000 (Mechanical) cycles | ||
Maximum Switching Power AC 100VA | ||
Maximum Switching Power DC 50 W | ||
- COO (Country of Origin):
- JP
European relays, K series
Range of European relays available in 2, 4 or 6 changeover contact versions.
Excellent lifespan.
The 2 and 4 contact versions are available with solder terminals (L 6 mm x W 2 mm) or pin terminals for printed circuits. The 6 contact versions are available with solder terminals only.
Excellent lifespan.
The 2 and 4 contact versions are available with solder terminals (L 6 mm x W 2 mm) or pin terminals for printed circuits. The 6 contact versions are available with solder terminals only.
