Taiwan Semiconductor TS9001KCX5 RF, LDO Voltage Regulator, 300mA, 2.5 V, ±2% 5-Pin, SOT-25
- RS Stock No.:
- 398-603
- Mfr. Part No.:
- TS9001KCX5 RF
- Brand:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 398-603
- Mfr. Part No.:
- TS9001KCX5 RF
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Maximum Output Current | 300mA | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 %/V | |
| Load Regulation | 1 %/V | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-25 | |
| Quiescent Current | 0.03mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Power Rating | 0.38W | |
| Dimensions | 3.1 x 1.8 x 1.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 7 V | |
| Height | 1.35mm | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Maximum Output Current 300mA | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.3 %/V | ||
Load Regulation 1 %/V | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-25 | ||
Quiescent Current 0.03mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Power Rating 0.38W | ||
Dimensions 3.1 x 1.8 x 1.35mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 7 V | ||
Height 1.35mm | ||
Length 3.1mm | ||
Width 1.8mm | ||