ebm-papst 7100N Series Axial Fan, 12 V dc, DC Operation, 308m³/h, 12W, 1A Max, 150 x 38mm
- RS Stock No.:
- 397-2239
- Mfr. Part No.:
- 7112N
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 397-2239
- Mfr. Part No.:
- 7112N
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 12 V dc | |
AC or DC Operation | DC | |
Power Consumption | 12W | |
Depth | 38mm | |
Maximum Current | 1A | |
Dimensions | 150 x 38mm | |
Air Flow | 308m³/h | |
Noise Level | 53dB | |
Fan Speed | 2850rpm | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 12 V dc | ||
AC or DC Operation DC | ||
Power Consumption 12W | ||
Depth 38mm | ||
Maximum Current 1A | ||
Dimensions 150 x 38mm | ||
Air Flow 308m³/h | ||
Noise Level 53dB | ||
Fan Speed 2850rpm | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
DC Axial Fans 150 Ø x 38 mm
The 7100 series of fans from ebm.papst.
Electronic switching motor and external rotor.
Built-in electronic protection against polarity reversal, overload or rotor seizure.
Aluminium housing and impeller, housing with grounding lug for screw M4 x 8 (torx).
Connection via single strands AWG 22, TR 64, bared and tin plated
Air intake struts: Direction of rotation counter clockwise, seen on rotor
Mass: 620 g
Built-in electronic protection against polarity reversal, overload or rotor seizure.
Aluminium housing and impeller, housing with grounding lug for screw M4 x 8 (torx).
Connection via single strands AWG 22, TR 64, bared and tin plated
Air intake struts: Direction of rotation counter clockwise, seen on rotor
Mass: 620 g
Approvals
VDE, UL, CSA