Vishay 600V 70A, Silicon Junction Diode, 2-Pin DO-5 VS-70HFLR60S02
- RS Stock No.:
- 395-3834
- Mfr. Part No.:
- VS-70HFLR60S02
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 395-3834
- Mfr. Part No.:
- VS-70HFLR60S02
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Mounting Type | Thread Mount | |
Package Type | DO-5 | |
Maximum Continuous Forward Current | 70A | |
Peak Reverse Repetitive Voltage | 600V | |
Diode Configuration | Stud Anode | |
Rectifier Type | Switching | |
Diode Type | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.85V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Reverse Recovery Time | 200ns | |
Peak Non-Repetitive Forward Surge Current | 730A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Mounting Type Thread Mount | ||
Package Type DO-5 | ||
Maximum Continuous Forward Current 70A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Stud Anode | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.85V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 200ns | ||
Peak Non-Repetitive Forward Surge Current 730A | ||