Bulk discount available
Subtotal (1 pack of 10 units)*
£28.30
(exc. VAT)
£34.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
- Plus 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £2.83 | £28.30 |
| 50 - 90 | £2.686 | £26.86 |
| 100 + | £2.548 | £25.48 |
*price indicative
- RS Stock No.:
- 389-612
- Mfr. Part No.:
- 53015040+53019040
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Thread Size | PG16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Thread Size PG16 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, 5 Bar Maximum Operating Pressure, IP68 Rating - SKINTOP Series - 53015040+53019040
Looking to strengthen and protect your connections? This cable gland from LAPP supports wires to keep attached equipment performing seamlessly. Made from resilient polyamide, this nifty component handles the heat, mechanical and chemical impacts of rugged environments, so your machinery can get on with business. It also provides strain relief to minimise stress on connections caused by pulling or twisting. The screw-in design lets you assemble wires in a flash.
Features & Benefits
• IP68 rating assures you the unit is dust-tight and waterproof
• Wide clamping range from 9 to 14mm for use with common wire sizes
• Broad operating temperature scope between -20°C and +80°C for use in harsh environments
Applications
• Robotics systems
• Machine and equipment manufacturing
• Photovoltaic and solar technology
Can I use this cable gland in industrial kitchens?
Yes – it's splash-proof and can be washed down for improved hygiene.
Related links
- Lapp SKINTOP Series Grey Polyamide Cable Gland 9mm min. IP68
- Lapp SKINTOP Series Black Polyamide Cable Gland 9mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 9mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 8mm min. IP68
- SIB WADI-TEC Series Grey PA 6 Cable Gland 9mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 9mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 9mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 9mm min. IP68, IP69


