Sensata / Cynergy3 MS Series Cable Float Switch, 5 m Cable, Direct Load, 250 V ac ac Max, 24 V dc dc Max
- RS Stock No.:
- 379-4001
- Mfr. Part No.:
- MS10AW
- Brand:
- Sensata / Cynergy3
Subtotal (1 unit)*
£65.00
(exc. VAT)
£78.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.00 |
*price indicative
- RS Stock No.:
- 379-4001
- Mfr. Part No.:
- MS10AW
- Brand:
- Sensata / Cynergy3
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Cable | |
| Switch Output | Direct Load | |
| Housing Material | High Density Polyethylene | |
| Cable Length | 5m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 24V dc | |
| Maximum Current | 4A | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | WRAS | |
| Series | MS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Cable | ||
Switch Output Direct Load | ||
Housing Material High Density Polyethylene | ||
Cable Length 5m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 24V dc | ||
Maximum Current 4A | ||
Maximum Pressure 10bar | ||
Standards/Approvals WRAS | ||
Series MS | ||
Hazardous Area Certification NO | ||

Sensata Cynergy3 Float Switch, Direct Load Switch Output, 10 Bar - MS Series - MS10AW
Need a reliable float switch to monitor and control liquid levels in large tanks? Choose this device from the Sensata Cynergy3 MS series. It's encased in a durable blow-moulded high-density polyethylene (HDPE) material and is sealed with non-hygroscopic closed-cell polyurethane to prevent liquid damage. The long cable length of 5m provides flexibility during installation. Use this float switch for applications such as submersible pumps.
Features & Benefits
• Designed for cable mounting for ease of installation and use
• Wide operating temperature range of 0°C to +55°C for use in a variety of environments
• Suitable for use at a depth of 100m for use in extremely large tanks
• Maximum working pressure of 10 bar to withstand high-pressure applications
Does this float switch have any safety features?
Like all switches in the MS series, this switch has a protective earth conductor for greater electrical safety.
How long will this float switch last?
The microswitch has a long electrical lifespan of up to 200,000 operations, meaning it will last a long time without needing to be replaced.
Related links
- Sensata / Cynergy3 MS Series Cable Float Switch Direct Load 24 V dc dc Max
- Sensata / Cynergy3 MS Series Cable Float Switch Direct Load 110 V dc dc Max
- Sensata / Cynergy3 MS Series Cable Float Switch SPNO 24 V dc dc Max
- Sensata / Cynergy3 MS Series Cable Float Switch SPNC 24 V dc dc Max
- Sensata / Cynergy3 FFSMC Series Cable Float Switch Direct Load 110 V dc dc Max
- Sensata / Cynergy3 LM Series Cable Float Switch Direct Load 110 V dc dc Max
- Sensata / Cynergy3 MS Series Cable Float Switch NO/NC 110 V dc dc Max
- Sensata / Cynergy3 LM Series Cable Float Switch Direct Load, 110 V dc dc Max
