Texas Instruments, DAC 14 bit-, 200Msps, 10%FSR Parallel, 28-Pin TSSOP
- RS Stock No.:
- 378-2159
- Mfr. Part No.:
- DAC904E
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 378-2159
- Mfr. Part No.:
- DAC904E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Segmented | |
| Resolution | 14 bit | |
| Conversion Rate | 200Msps | |
| Full Scale Error | 10%FSR | |
| Integral Nonlinearity Error | ±3LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Maximum Settling Time | 0.03µs | |
| Digital Interface Type | Parallel | |
| Voltage Reference | External, Internal | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 9.7 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Segmented | ||
Resolution 14 bit | ||
Conversion Rate 200Msps | ||
Full Scale Error 10%FSR | ||
Integral Nonlinearity Error ±3LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Maximum Settling Time 0.03µs | ||
Digital Interface Type Parallel | ||
Voltage Reference External, Internal | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 9.7 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Digital to Analogue Converters 14 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
